
* Images are for reference only
IRU3048CSTR
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRU3048CSTR
- JLCPCB Part #
- C19530950
- Package
- SOIC-16
- Description
- 0℃~+70℃ 4V~25V Buck Buck External Yes SOIC-16 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4873
200+
$1.3917
500+
$1.3450
1000+
$1.3225
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?