
* Images are for reference only
IRGP6630D-EPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRGP6630D-EPBF
- JLCPCB Part #
- C3193823
- Package
- TO-247AD
- Description
- -40℃~+175℃@(Tj) 192W 30nC 40ns 47A 600V 70ns 95ns TO-247AD IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3722
200+
$2.4661
500+
$2.3794
1000+
$2.3376
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?