This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRFZ46ZSPBF

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IRFZ46ZSPBF
JLCPCB Part #
C6062450
Package
D2PAK
Description
-55℃~+175℃ 1 N-channel 1.46nF 13.6mΩ@10V 46nC@10V 4V 51A 55V 82W D2PAK MOSFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9925
200+ $0.7948
500+ $0.7691
1000+ $0.7562

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons