This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRF7306PBF

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IRF7306PBF
JLCPCB Part #
C17209873
Package
SO-8
Description
160mΩ@4.5V 1V 25nC@24V 2W 3.6A 30V 440pF 6pF 93pF P-Channel SO-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2005
200+ $1.2773
500+ $1.2341
1000+ $1.2132

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons