
* Images are for reference only
IR3889MTRPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IR3889MTRPBF
- JLCPCB Part #
- C537726
- Package
- IQFN-36-EP(5x6)
- Description
- -40℃~+125℃@(TJ) 1 2V~17V 30A 600kHz~2MHz Adjustable Buck Buck Built-in Yes IQFN-36-EP(5x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$9.8626
10+
$9.6410
30+
$9.4917
100+
$8.8800
Related Products
Welcome back, may I help you?