
* Images are for reference only
IR2153DPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IR2153DPBF
- JLCPCB Part #
- C520668
- Package
- PDIP-8
- Description
- -40℃~+125℃ 10V~15.6V 2 45ns 80ns Half-Bridge MOSFET PDIP-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9106
10+
$1.8672
30+
$1.8383
100+
$1.8094
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?