
* Images are for reference only
IR21531PBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IR21531PBF
- JLCPCB Part #
- C2984
- Package
- PDIP-8
- Description
- -40℃~+125℃ 10V~15.6V 2 45ns 500uA 80ns Half-Bridge MOSFET Under Voltage Protection PDIP-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0448
10+
$1.9997
30+
$1.9707
100+
$1.9401
Related Products
Welcome back, may I help you?