
* Images are for reference only
IR21531DPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IR21531DPBF
- JLCPCB Part #
- C131466
- Package
- PDIP-8
- Description
- -40℃~+125℃ 10V~15.6V 2 45ns 500uA 80ns Half-Bridge MOSFET Under Voltage Protection PDIP-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0938
10+
$2.3184
30+
$1.8592
100+
$1.3936
500+
$1.1785
1000+
$1.0822
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?