This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPB080N06N G

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IPB080N06N G
JLCPCB Part #
C20522944
Package
PG-TO263-3-2
Description
-55℃~+175℃ 214W 240pF 3.5nF 4V 60V 80A 880pF 8mΩ@10V 93nC@10V N-Channel PG-TO263-3-2 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3021
200+ $1.3177
500+ $1.2742
1000+ $1.2516

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons