
* Images are for reference only
IFX54441EJ V50
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IFX54441EJ V50
- JLCPCB Part #
- C536034
- Package
- DSO-8
- Description
- -40℃~+125℃@(Tj) 1 20V 290mV@(300mA) 300mA 30uA 42uVrms 5V 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2299
200+
$0.0890
500+
$0.0859
1000+
$0.0843
Related Products
Welcome back, may I help you?