
* Images are for reference only
IFX24401ELV50
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IFX24401ELV50
- JLCPCB Part #
- C3744176
- Package
- LSSOP-14-EP-150mil
- Description
- -40℃~+125℃@(Tj) 1 300mA 30uA 42V 500mV@(200mA) 5V 60dB@(100Hz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive LSSOP-14-EP-150mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5201
200+
$0.2019
500+
$0.1955
1000+
$0.1922
Related Products
Welcome back, may I help you?