
* Images are for reference only
IDW40G120C5B
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IDW40G120C5B
- JLCPCB Part #
- C535958
- Package
- TO-247-3
- Description
- -55℃~+175℃ 1 Pair Common Cathode 1.2kV 1.4V@20A 12uA@1.2kV 290A 55A TO-247-3 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6355
Related Products
Welcome back, may I help you?