
* Images are for reference only
IDP2308HXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IDP2308HXUMA1
- JLCPCB Part #
- C3093893
- Package
- SOIC-14
- Description
- -40℃~+125℃@(Tj) 1kHz~300kHz 24V SOIC-14 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2920
200+
$2.0478
500+
$1.9771
1000+
$1.9402
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?