
* Images are for reference only
ICLS6023J
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ICLS6023J
- JLCPCB Part #
- C3171682
- Package
- DIP-8
- Description
- -40℃~+150℃ 1 10.3V~26V 6.1A 67kHz AC-DC Built-in Flyback PWM DIP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5849
200+
$1.0003
500+
$0.9666
1000+
$0.9489
Related Products
Welcome back, may I help you?