
* Images are for reference only
ICE3BR0680JZ
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ICE3BR0680JZ
- JLCPCB Part #
- C535792
- Package
- DIP-7
- Description
- -40℃~+150℃@(Tj) 10.5V~25V 65kHz 75% 800V Flyback Isolation DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$1.4640
10+
$1.2563
50+
$1.1419
100+
$1.0115
500+
$0.9535
1000+
$0.9277
Related Products
Welcome back, may I help you?