
* Images are for reference only
BTT6030-1ERA
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTT6030-1ERA
- JLCPCB Part #
- C534863
- Package
- TDSO-14
- Description
- -40℃~+150℃ 1 31mΩ 5V~36V 6A Active High High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Over Temperature Protection TDSO-14 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$2.2012
10+
$1.8624
30+
$1.6505
100+
$1.4338
500+
$1.3358
1000+
$1.2925
Related Products
Welcome back, may I help you?