This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BCW65A

Extended
Manufacturer
Infineon Technologies
MFR.Part #
BCW65A
JLCPCB Part #
C3195746
Package
-
Description
1 NPN 170MHz 20nA 32V 330mW 5V 700mV 800mA NPN - Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7602
200+ $1.0683
500+ $1.0313
1000+ $1.0120

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons