
* Images are for reference only
BC848CWH6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BC848CWH6327
- JLCPCB Part #
- C3199226
- Package
- SOT-323-3
- Description
- 100mA 15nA 250MHz 250mW 30V 420@2mA,5V 600mV@100mA,5mA NPN SOT-323-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1100
200+
$0.0426
500+
$0.0412
1000+
$0.0403
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?