
* Images are for reference only
BC847CB5003
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BC847CB5003
- JLCPCB Part #
- C3199208
- Package
- SOT-23-3-11
- Description
- 100mA 15nA 250MHz 330mW 420 45V 600mV NPN SOT-23-3-11 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 163
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0551
200+
$0.0214
500+
$0.0206
1000+
$0.0203
Welcome back, may I help you?