
* Images are for reference only
BB814E6327GR2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BB814E6327GR2
- JLCPCB Part #
- C3271839
- Package
- SOT-23-3
- Description
- -55℃~+125℃ 1 Pair Common Cathode 18V 2.25@C2V/C8V 22.7pF@8V,1MHz SOT-23-3 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0923
2000+
$0.0359
5000+
$0.0346
10000+
$0.0339
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?