
* Images are for reference only
BAT60AE6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAT60AE6327
- JLCPCB Part #
- C117485
- Package
- SOD-323
- Description
- -55℃~+85℃ 1 Independent 10V 2.6mA@5V 370mV@1A 3A 5A SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2030
50+
$0.1618
150+
$0.1441
500+
$0.1221
2500+
$0.1123
5000+
$0.0957
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?