
* Images are for reference only
BAS70-05B5003
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAS70-05B5003
- JLCPCB Part #
- C7219065
- Package
- SOT-23-3
- Description
- 1 Pair Common Cathode 100nA@50V 1V@15mA 70V 70mA SOT-23-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0842
200+
$0.0336
500+
$0.0325
1000+
$0.0320
Related Products
Welcome back, may I help you?