
* Images are for reference only
BAS40-04B5003
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAS40-04B5003
- JLCPCB Part #
- C7219056
- Package
- SOT-23-3
- Description
- 1 Pair Series Connection 120mA 1V@40mA 1uA@30V 200mA 40V SOT-23-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8058
200+
$1.1195
500+
$1.0825
1000+
$1.0649
Related Products
Welcome back, may I help you?