
* Images are for reference only
BAR6302VE6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAR6302VE6327
- JLCPCB Part #
- C4468019
- Package
- SC-79-2
- Description
- -55℃~+125℃ 1.2V@100mA 100mA 10nA@35V 50V Independent SC-79-2 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 195
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0460
200+
$0.0179
500+
$0.0172
1000+
$0.0169
Related Products
Welcome back, may I help you?