
* Images are for reference only
BA892-02V
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BA892-02V
- JLCPCB Part #
- C4468318
- Package
- SC-79-2
- Description
- -55℃~+125℃ 100mA 1V@100mA 20nA@20V 35V Independent SC-79-2 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 194
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0462
4000+
$0.0180
10000+
$0.0173
20000+
$0.0170
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?