
* Images are for reference only
AUIPS1025R
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- AUIPS1025R
- JLCPCB Part #
- C3230028
- Package
- DPAK-3
- Description
- -40℃~+150℃ 1 35mΩ 4.5V~5.5V Active High Low Side Switch Overcurrent Protection、Over temperature protection DPAK-3 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1532
200+
$0.4462
500+
$0.4317
1000+
$0.4236
Welcome back, may I help you?