
* Images are for reference only
1EDC20H12AH
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- 1EDC20H12AH
- JLCPCB Part #
- C530940
- Package
- DSO-8
- Description
- -40℃~+125℃ 1 120ns 125ns 3.1V~17V 3.5A 4A 4ns 5ns 650uA IGBT Under Voltage Protection、Short Circuit Protection DSO-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 505
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 505
In-stock Item Pricing
Qty Unit Price
1+
$1.6039
10+
$1.4643
30+
$1.3760
100+
$1.2844
500+
$1.2443
1000+
$1.2266
Related Products
Welcome back, may I help you?