
* Images are for reference only
111-4188PBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- 111-4188PBF
- JLCPCB Part #
- C530911
- Package
- QFN-35(5x6)
- Description
- -40℃~+125℃@(TJ) 1 1.5MHz 6A Adjustable Buck Buck Built-in Yes QFN-35(5x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6078
250+
$1.3971
500+
$1.3471
1000+
$1.3229
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?