* Images are for reference only
MPX224K305E
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- MPX224K305E
- JLCPCB Part #
- C5776226
- Package
- Plugin,P=15mm
- Description
- 220nF ±10% X2 305V Plugin,P=15mm Safety Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MPX224K305E technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MPX224K305E for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MPX224K305E symbol, PCB footprint from the free EasyEDA PCB design tool.
MPX224K305E datasheets or manufacturer documentation.
Datasheet: MPX224K305E Datasheet (PDF)
Minimum: 21
Full Reel: 380
Total: $0
Available Order Qty: 0
In-stock Item Pricing