* Images are for reference only
474PPB400K
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- 474PPB400K
- JLCPCB Part #
- C6689130
- Package
- Plugin,P=27.5mm
- Description
- 470nF -55℃~+105℃ ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
474PPB400K technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 474PPB400K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
474PPB400K symbol, PCB footprint from the free EasyEDA PCB design tool.
474PPB400K datasheets or manufacturer documentation.
Datasheet: 474PPB400K Datasheet (PDF)
Minimum: 2
Full Reel: 30
Total: $0
Available Order Qty: 0
In-stock Item Pricing