* Images are for reference only
474MKP275KB
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- 474MKP275KB
- JLCPCB Part #
- C7020386
- Package
- Plugin,P=22.5mm
- Description
- 470nF ±10% X2 310V Plugin,P=22.5mm Suppression Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
474MKP275KB technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 474MKP275KB for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
474MKP275KB symbol, PCB footprint from the free EasyEDA PCB design tool.
474MKP275KB datasheets or manufacturer documentation.
Datasheet: 474MKP275KB Datasheet (PDF)
Minimum: 13
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing