* Images are for reference only
473PPB102K
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- 473PPB102K
- JLCPCB Part #
- C7020382
- Package
- Plugin,P=22.5mm
- Description
- 47nF -55℃~+105℃ ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
473PPB102K technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 473PPB102K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
473PPB102K symbol, PCB footprint from the free EasyEDA PCB design tool.
473PPB102K datasheets or manufacturer documentation.
Datasheet: 473PPB102K Datasheet (PDF)
Minimum: 4
Full Reel: 200
Total: $0
Available Order Qty: 0
In-stock Item Pricing