* Images are for reference only
335MKP275KHF
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- 335MKP275KHF
- JLCPCB Part #
- C6674859
- Package
- Plugin,P=27.5mm
- Description
- 3.3uF ±10% X2 310V Plugin,P=27.5mm Suppression Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
335MKP275KHF technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 335MKP275KHF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
335MKP275KHF symbol, PCB footprint from the free EasyEDA PCB design tool.
335MKP275KHF datasheets or manufacturer documentation.
Datasheet: 335MKP275KHF Datasheet (PDF)
Minimum: 3
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing