
* Images are for reference only
224MABA01KGS5
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 224MABA01KGS5
- JLCPCB Part #
- C19753423
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+100℃ 220nF 400V ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2875
200+
$0.9125
500+
$0.8824
1000+
$0.8682
Welcome back, may I help you?