* Images are for reference only
153MKP275K
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- 153MKP275K
- JLCPCB Part #
- C5478683
- Package
- Plugin,P=10mm
- Description
- 15nF ±10% X2 310V Plugin,P=10mm Safety Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
153MKP275K technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 153MKP275K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
153MKP275K symbol, PCB footprint from the free EasyEDA PCB design tool.
153MKP275K datasheets or manufacturer documentation.
Datasheet: 153MKP275K Datasheet (PDF)
Minimum: 31
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing