* Images are for reference only
105MWR250K
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- 105MWR250K
- JLCPCB Part #
- C6360613
- Package
- 插件,D10.5xL27mm
- Description
- ±10% 250V 1uF -40℃~+105℃ Metallized Polyester Plugin,D10.5xL27mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3050
200+
$0.5205
500+
$0.5040
1000+
$0.4950