* Images are for reference only
105MKP275KG
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- 105MKP275KG
- JLCPCB Part #
- C6646921
- Package
- Plugin,P=22.5mm
- Description
- 1uF ±10% X2 310V Plugin,P=22.5mm Safety Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
105MKP275KG technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 105MKP275KG for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
105MKP275KG symbol, PCB footprint from the free EasyEDA PCB design tool.
105MKP275KG datasheets or manufacturer documentation.
Datasheet: 105MKP275KG Datasheet (PDF)
Minimum: 5
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing