* Images are for reference only
104MKP275KD
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- 104MKP275KD
- JLCPCB Part #
- C6064133
- Package
- Plugin,P=10mm
- Description
- 100nF ±10% X2 310V Plugin,P=10mm Safety Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
104MKP275KD technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 104MKP275KD for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
104MKP275KD symbol, PCB footprint from the free EasyEDA PCB design tool.
104MKP275KD datasheets or manufacturer documentation.
Datasheet: 104MKP275KD Datasheet (PDF)
Minimum: 21
Full Reel: 500
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing