
* Images are for reference only
WTR3V03F3Z-0820L
Extended
- Manufacturer
- IIOWT
- MFR.Part #
- WTR3V03F3Z-0820L
- JLCPCB Part #
- C468269
- Package
- Plugin,P=3.5mm
- Description
- -10%~+30% -40℃~+65℃ 1000hrs@65℃ 3.3F 3V 600uA@30mins 80mΩ@1kHz 8mm 插件,P=3.5mm Supercapacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4342
10+
$0.3875
30+
$0.3650
100+
$0.3425
500+
$0.3281
1000+
$0.3216
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?