
* Images are for reference only
192922-1260
Extended
- Manufacturer
- ITT CANNON
- MFR.Part #
- 192922-1260
- JLCPCB Part #
- C367269
- Package
- -
- Description
- -55℃~+105℃ 16A 8P Copper alloy Female IP65 Nickel Straight Header - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3429
10+
$4.2385
Related Products
Welcome back, may I help you?