
* Images are for reference only
ITS4040DEPDXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ITS4040DEPDXUMA1
- JLCPCB Part #
- C2150191
- Package
- TSSOP-14-EP-150mil
- Description
- -40℃~+150℃ 2 2.6A 40mΩ 8V~36V Active High High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection TSSOP-14-EP-150mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$5.5111
10+
$4.7395
30+
$4.2707
100+
$3.8760
Related Products
Welcome back, may I help you?