
* Images are for reference only
SL3732A-R15KHF
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- SL3732A-R15KHF
- JLCPCB Part #
- C17699155
- Package
- SMD,9.4x6.2mm
- Description
- 0.29mΩ 150nH 51A 67A ±10% SMD,9.4x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 130
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2453
260+
$0.8962
520+
$0.8657
1040+
$0.8513
Welcome back, may I help you?