
* Images are for reference only
ISN14919ATP-AXW
Extended
- Manufacturer
- ISOMICRON
- MFR.Part #
- ISN14919ATP-AXW
- JLCPCB Part #
- C49172984
- Package
- TQFN-20(4x5)
- Description
- -40℃~+125℃ 170mΩ 4 7V~60V 800mA Low Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Over Temperature Protection TQFN-20(4x5) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 111
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 111
In-stock Item Pricing
Qty Unit Price
1+
$2.1354
10+
$1.8110
30+
$1.6088
100+
$1.4000
490+
$1.3069
980+
$1.2668
Related Products
Welcome back, may I help you?