
* Images are for reference only
ISL80113IRAJZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL80113IRAJZ
- JLCPCB Part #
- C6577701
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃@(Tj) 1 3.6V 38uVrms 3A 500mV~3.3V 70dB@(1kHz) Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$4.6702
10+
$4.0194
30+
$3.6327
100+
$3.2413
500+
$3.0625
1000+
$2.9803
Related Products
Welcome back, may I help you?