
* Images are for reference only
ISL80101IRAJZ-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL80101IRAJZ-TK
- JLCPCB Part #
- C152617
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1A 212mV@(1A) 53uVrms 58dB@(1kHz)、65dB@(120Hz) 6V 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TDFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.8313
10+
$0.6738
30+
$0.5950
100+
$0.5178
500+
$0.4712
1000+
$0.4470
Related Products
Welcome back, may I help you?