
* Images are for reference only
ISL6292-2CR4Z
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6292-2CR4Z
- JLCPCB Part #
- C5334567
- Package
- QFN-16(4x4)
- Description
- -20℃~+70℃ 1 2.4V~7V 2A 30uA 4.2V Charging IC Support QFN-16(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$3.3782
10+
$2.8917
30+
$2.6017
75+
$2.3102
525+
$2.1748
1500+
$2.1136
Related Products
Welcome back, may I help you?