This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL54216IRTZ

Extended
Manufacturer
RENESAS
MFR.Part #
ISL54216IRTZ
JLCPCB Part #
C5352761
Package
QFN-12(3x3)
Description
-40℃~+85℃ 2 2.7V~4.6V 3:1 4pF 6Ω 800MHz QFN-12(3x3) Analog Switches - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 89

In-stock Item Pricing

Qty Unit Price
1+ $0.8442
10+ $0.8265
30+ $0.8136
100+ $0.8007
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons