This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ISL32177EIRZ

Extended
Manufacturer
RENESAS
MFR.Part #
ISL32177EIRZ
JLCPCB Part #
C19626858
Package
QFN-24
Description
-40℃~+85℃ 0 128 15mA 3V~5.5V 4 80Mbps Enable shutdown、Low-power mode、Hot-swap protection Receiver ±16.5kV QFN-24 RS-485 / RS-422 ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0114
10+ $2.5646
30+ $2.2985
75+ $2.0307
525+ $1.9065
1500+ $1.8501

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons