
* Images are for reference only
2SA1494
Extended
- Manufacturer
- ISC
- MFR.Part #
- 2SA1494
- JLCPCB Part #
- C2976466
- Package
- MT-200
- Description
- 1 PNP 100uA 17A 2.5V 200V 200W 20MHz 6V PNP MT-200 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9046
10+
$3.8131
50+
$3.5578
100+
$3.4968
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?