
* Images are for reference only
2N6039
Extended
- Manufacturer
- ISC
- MFR.Part #
- 2N6039
- JLCPCB Part #
- C491411
- Package
- TO-126
- Description
- 100uA 2.8V 3V@4A,40mA 4A 4V 5V 80V NPN TO-126 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4071
10+
$0.3190
30+
$0.2821
100+
$0.2356
500+
$0.2148
1000+
$0.2020
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?